
NX-AD2208 | |
|---|---|
DigiKey Part Number | Z9863-ND |
Manufacturer | |
Manufacturer Product Number | NX-AD2208 |
Description | INPUT MODULE 2 ANALOG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-AD2208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.154 lb (69.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $768.66000 | $768.66 |
| 10 | $684.29400 | $6,842.94 |
| Unit Price without GST: | $768.66000 |
|---|---|
| Unit Price with GST: | $845.52600 |

