



MY3N-AC24 | |
|---|---|
DigiKey Part Number | Z10469-ND |
Manufacturer | |
Manufacturer Product Number | MY3N-AC24 |
Description | RELAY GEN PURPOSE 3PDT 5A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 7.2 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1250VA, 625W | Coil Resistance 180 Ohms |
Coil Current 133.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.75000 | $32.75 |
| 10 | $29.16400 | $291.64 |
| 25 | $27.84880 | $696.22 |
| 50 | $26.89260 | $1,344.63 |
| 100 | $25.96850 | $2,596.85 |
| 250 | $24.79476 | $6,198.69 |
| 500 | $23.94170 | $11,970.85 |
| Unit Price without GST: | $32.75000 |
|---|---|
| Unit Price with GST: | $36.02500 |

