LY2-DC6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 121
Unit Price: $88.37000
Datasheet
General Purpose Relay DPDT (2 Form C) 6VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 6VDC Coil Socketable
LY2-DC6
LY2-DC6
Relay Basics - Another Teaching Moment | DigiKey Electronics

LY2-DC6

DigiKey Part Number
Z3023-ND
Manufacturer
Manufacturer Product Number
LY2-DC6
Description
RELAY GEN PURPOSE DPDT 10A 6V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 6VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
LY2-DC6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2500VA, 1250W
Coil Current
150 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4.8 VDC
Must Release Voltage
0.6 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
40 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes