
K8AC-H21CN-FLK | |
|---|---|
DigiKey Part Number | K8AC-H21CN-FLK-ND |
Manufacturer | |
Manufacturer Product Number | K8AC-H21CN-FLK |
Description | DETECT HEATER ELEMENT 85-264V |
Customer Reference | |
Detailed Description | Heater Element Detector 85 ~ 264VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K8AC-H21CN-FLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Heater Element Detector | |
Input Range | 0.20 ~ 2.20A | |
Output Type | Solid State (2) | |
Control Method | On/Off | |
Communications | RS-485 (CompoWay/F) | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | - | |
Voltage - Supply | 85 ~ 264VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Ingress Protection | - | |
Features | Heater Fault Detection | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |


