
K3GN-NDC-FLK 24VDC | |
|---|---|
DigiKey Part Number | Z9661-ND |
Manufacturer | |
Manufacturer Product Number | K3GN-NDC-FLK 24VDC |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Dual Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K3GN-NDC-FLK 24VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 4 ~ 20mA, ±10VDC | |
Display Type | LCD - Dual Color Characters, Backlight | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.275" (7.00mm) | |
Output Type | Relay (2) | |
Voltage - Supply | 24VDC | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Serial Communications Output | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $634.76000 | $634.76 |
| 10 | $567.42100 | $5,674.21 |
| 25 | $549.49600 | $13,737.40 |
| Unit Price without GST: | $634.76000 |
|---|---|
| Unit Price with GST: | $698.23600 |

