H7HP-AD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 1
Unit Price: $29,521.32000
Datasheet

MFR Recommended


Omron Automation and Safety
In Stock: 51
Unit Price: $10,471.31000
Datasheet

MFR Recommended


Omron Automation and Safety
In Stock: 8
Unit Price: $13,810.17000
Datasheet

MFR Recommended


Omron Automation and Safety
In Stock: 2
Unit Price: $12,740.39000
Datasheet

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $13,810.17000
Datasheet

MFR Recommended


Omron Automation and Safety
In Stock: 1
Unit Price: $13,810.17000
Datasheet

MFR Recommended


Omron Automation and Safety
In Stock: 1
Unit Price: $14,253.73000
Datasheet

MFR Recommended


Omron Automation and Safety
In Stock: 2
Unit Price: $13,810.17000
Datasheet
Time Counter, Totalizer 12 ~ 24VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7HP-AD

DigiKey Part Number
Z11212-ND
Manufacturer
Manufacturer Product Number
H7HP-AD
Description
COUNTER LCD 6 CHAR 12-24V PNL MT
Customer Reference
Detailed Description
Time Counter, Totalizer 12 ~ 24VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H7HP-AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Time Counter, Totalizer
Operating Mode
Up, Down, Individual
Count Rate
30Hz, 5kHz
Time Format
99999.9hrs; 99hrs59min59sec
Number of Characters Per Row
6
Display Type
LCD - Red Characters, Backlight
Display Characters - Height
0.590" (15.00mm)
Input Type
No Voltage
Output Type
-
Voltage - Supply
12 ~ 24VDC
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 68.00mm x 33.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes