MFR Recommended




G3TB-ODX03P-US DC5-24 | |
|---|---|
DigiKey Part Number | Z7574-ND |
Manufacturer | |
Manufacturer Product Number | G3TB-ODX03P-US DC5-24 |
Description | DC OUTPUT MODULE 3A |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3A 4 ~ 60VDC Output 5 ~ 24VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | G3TB-ODX03P-US DC5-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Color | Red | |
Style | Mini | |
Voltage - Input | 5 ~ 24VDC | |
Current - Input | 5 mA | |
Voltage - Output | 4 ~ 60VDC | |
Current - Output | 3A | |
Turn On Time | 0.50ms | |
Turn Off Time | 2ms | |
Features | Status LED(s) | |
Base Product Number |


