Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3S4-D1 DC5

DigiKey Part Number
Z7559-ND
Manufacturer
Manufacturer Product Number
G3S4-D1 DC5
Description
SSR RELAY SPST-NO 600MA 3-26V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
4 ~ 6VDC
Voltage - Load
3 V ~ 26 V
Load Current
600 mA
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$387.28000$387.28
10$344.81200$3,448.12
25$329.21400$8,230.35
Manufacturers Standard Package
Unit Price without GST:$387.28000
Unit Price with GST:$426.00800