



G3PE-235B-2N DC12-24 | |
|---|---|
DigiKey Part Number | Z7519-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-235B-2N DC12-24 |
Description | RELAY SSR 35A 3PH DIN MNT 2PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 35 A 100 ~ 240V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-235B-2N DC12-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 35 A | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 100 ~ 240V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $571.48000 | $571.48 |
| Unit Price without GST: | $571.48000 |
|---|---|
| Unit Price with GST: | $628.62800 |

