



G3FD-102SN-VD DC5-24 | |
|---|---|
DigiKey Part Number | Z7445-ND |
Manufacturer | |
Manufacturer Product Number | G3FD-102SN-VD DC5-24 |
Description | SSR RELAY SPST-NO 2A 3-125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3FD-102SN-VD DC5-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 28VDC | |
Voltage - Load | 3 V ~ 125 V | |
Load Current | 2 A | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.63000 | $88.63 |
| 10 | $78.92400 | $789.24 |
| 25 | $75.36080 | $1,884.02 |
| 50 | $72.77000 | $3,638.50 |
| 100 | $70.26670 | $7,026.67 |
| Unit Price without GST: | $88.63000 |
|---|---|
| Unit Price with GST: | $97.49300 |

