Light Curtain 14mm Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3SG-4RE0720P14

DigiKey Part Number
Z5943-ND
Manufacturer
Manufacturer Product Number
F3SG-4RE0720P14
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger
Datasheet
 Datasheet
EDA/CAD Models
F3SG-4RE0720P14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
720mm
Number of Beams
71
Beam Pitch
10mm
Operating Range
0.3m ~ 10.0m
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$4,564.92000$4,564.92
Manufacturers Standard Package
Unit Price without GST:$4,564.92000
Unit Price with GST:$5,021.41200