Direct

ER6019-021SM | |
|---|---|
DigiKey Part Number | Z3854-ND |
Manufacturer | |
Manufacturer Product Number | ER6019-021SM |
Description | CABLE PULL SWITCH 3PST 5A 100V |
Customer Reference | |
Detailed Description | Cable Pull Switch 3PST-2NC/1NO 5A (AC), 2A (DC) 100V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 100V | |
Voltage Rating - DC | 24V | |
Features | Push Button Emergency Stop Switch | |
Operating Force | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 80°C |


