Optical Sensor Through-Beam 0.142" (3.6mm) Module, Slotted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SPX743

DigiKey Part Number
OR619-ND
Manufacturer
Manufacturer Product Number
EE-SPX743
Description
SENSOR OPTICAL 3.6MM MODULE SLOT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.142" (3.6mm) Module, Slotted
Datasheet
 Datasheet
EDA/CAD Models
EE-SPX743 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN - Open Collector/Dark-ON
Manufacturer
Omron Automation and Safety
Mounting Type
Chassis Mount
Packaging
Bulk
Voltage - Supply
5V ~ 24V
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Sensing Distance
0.142" (3.6mm)
Package / Case
Module, Slotted
Sensing Method
Through-Beam
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$190.59000$190.59
5$177.42000$887.10
10$172.51000$1,725.10
25$166.63440$4,165.86
50$162.61300$8,130.65
Manufacturers Standard Package
Unit Price without GST:$190.59000
Unit Price with GST:$209.64900