
E8M-A1 3M | |
|---|---|
DigiKey Part Number | E8M-A13M-ND |
Manufacturer | |
Manufacturer Product Number | E8M-A1 3M |
Description | SENSOR 0.15PSIG 1/8" 5V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.15PSI (1kPa) Vented Gauge Female - M5, Male - 1/8" (3.18mm) BSPT 1 V ~ 5 V Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.15PSI (1kPa) | |
Output Type | NPN - Open Collector | |
Output | 1 V ~ 5 V | |
Accuracy | ±3% | |
Voltage - Supply | 12V | |
Port Size | Female - M5, Male - 1/8" (3.18mm) BSPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 0.36PSI (2.5kPa) | |
Operating Temperature | 0°C ~ 40°C | |
Package / Case | Module | |
Supplier Device Package | - |

