Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, W) 24VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5AN-C3MTD-500-N AC/DC24

DigiKey Part Number
Z3152-ND
Manufacturer
Manufacturer Product Number
E5AN-C3MTD-500-N AC/DC24
Description
CONTROL TEMP 24V PANEL MOUNT
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, W) 24VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Type
Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, W)
Input Range
-200°C ~ 2300°C, 0 ~ 50mV
Output Type
Analog, Relay (3)
Control Method
On/Off, Proportional (PID)
Communications
Option Cards Available
Number of Characters Per Row
4, 4, 4
Display Type
LCD - Tri Color Characters, Backlight
Display Characters - Height
0.622" (15.80mm), 0.374" (9.50mm), 0.268" (6.80mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Option Cards Available
Operating Temperature
-10°C ~ 55°C
Weight
0.683 lb (309.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$803.10000$803.10
Manufacturers Standard Package
Unit Price without GST:$803.10000
Unit Price with GST:$883.41000