
E52-P75C-N D=10 | |
|---|---|
DigiKey Part Number | Z7657-ND |
Manufacturer | |
Manufacturer Product Number | E52-P75C-N D=10 |
Description | RTD L=75CM THERMO WELL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -200°C ~ 450°C 3 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -200°C ~ 450°C | |
Length - Lead Wire | - | |
Conductor Type | 3 Conductor System | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 750mm | |
Diameter - Protective Tube | 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $692.18000 | $692.18 |
| Unit Price without GST: | $692.18000 |
|---|---|
| Unit Price with GST: | $761.39800 |

