
E52-P35C-N D=3.2 | |
|---|---|
DigiKey Part Number | 236-E52-P35C-N D=3.2-ND |
Manufacturer | |
Manufacturer Product Number | E52-P35C-N D=3.2 |
Description | T-COUPLE J L=20CM 2M HEAT RES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -200°C ~ 450°C 3 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -200°C ~ 450°C | |
Length - Lead Wire | - | |
Conductor Type | 3 Conductor System | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 350mm | |
Diameter - Protective Tube | 3.2mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $967.73000 | $967.73 |
| 5 | $914.84200 | $4,574.21 |
| 10 | $895.10200 | $8,951.02 |
| Unit Price without GST: | $967.73000 |
|---|---|
| Unit Price with GST: | $1,064.50300 |

