
E52-IC1GTY 1M | |
|---|---|
DigiKey Part Number | E52-IC1GTY1M-ND |
Manufacturer | |
Manufacturer Product Number | E52-IC1GTY 1M |
Description | T-COUPLE TYPE J M4 RING 1M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | J - Type Temperature Sensor 0 ~ 350°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | J - Type | |
Temperature Range | 0 ~ 350°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | M4 Ring | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.73000 | $113.73 |
| Unit Price without GST: | $113.73000 |
|---|---|
| Unit Price with GST: | $125.10300 |

