
E52-CA6F-N 4M | |
|---|---|
DigiKey Part Number | Z7652-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA6F-N 4M |
Description | T-COUPLE K L=65MM 4M FLANGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 350°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 350°C | |
Length - Lead Wire | 13.123' (4m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 650mm | |
Diameter - Protective Tube | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $301.03000 | $301.03 |
| 5 | $281.53600 | $1,407.68 |
| 10 | $274.26500 | $2,742.65 |
| 25 | $265.56320 | $6,639.08 |
| 50 | $259.60480 | $12,980.24 |
| Unit Price without GST: | $301.03000 |
|---|---|
| Unit Price with GST: | $331.13300 |

