
E52-CA10ASY 1M | |
|---|---|
DigiKey Part Number | Z7649-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA10ASY 1M |
Description | T-COUPLE TYPE K L=100MM 1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 400°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 400°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 4.8mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $228.48000 | $228.48 |
| 5 | $213.07200 | $1,065.36 |
| 10 | $207.32900 | $2,073.29 |
| 25 | $200.45560 | $5,011.39 |
| 50 | $195.74720 | $9,787.36 |
| Unit Price without GST: | $228.48000 |
|---|---|
| Unit Price with GST: | $251.32800 |

