
E4A-3K AC120/240 | |
|---|---|
DigiKey Part Number | E4A-3KAC120/240-ND |
Manufacturer | |
Manufacturer Product Number | E4A-3K AC120/240 |
Description | SENSOR PROX ULTRA 300-3000MM MOD |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 11.811" ~ 118.11" (300mm ~ 3000mm) IP60 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Ultrasonic | |
Sensing Distance | 11.811" ~ 118.11" (300mm ~ 3000mm) | |
Output Type | Analog Current and Voltage | |
Response Frequency | 40kHz | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 120 VAC ~ 240 VAC | |
Termination Style | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP60 | |
Indicator | LED | |
Package / Case | Module |

