
E3S-CD61 5M | |
|---|---|
DigiKey Part Number | E3S-CD615M-ND |
Manufacturer | |
Manufacturer Product Number | E3S-CD61 5M |
Description | DIFF VERT REFLEC 5M CABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | E3S-CD61 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC 144, NEMA 1, 4X, 6P, 12, 13 | |
Adjustment Type | Adjustable, 2-1/2-Turn Knob with Clutch and Indicator | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $606.06000 | $606.06 |
| Unit Price without GST: | $606.06000 |
|---|---|
| Unit Price with GST: | $666.66600 |

