
E2C-EDA7 | |
|---|---|
DigiKey Part Number | 236-E2C-EDA7-ND |
Manufacturer | |
Manufacturer Product Number | E2C-EDA7 |
Description | SENSOR PROX |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | General Purpose | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN / PNP - Open Collector | |
Current - Supply | 45 mA | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Bracket Mount |

