
E2B-S08KS02-WP-C1 5M | |
|---|---|
DigiKey Part Number | Z4079-ND |
Manufacturer | |
Manufacturer Product Number | E2B-S08KS02-WP-C1 5M |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-S08KS02-WP-C1 5M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 1.5kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.83000 | $70.83 |
| 5 | $65.25600 | $326.28 |
| 10 | $63.17700 | $631.77 |
| 25 | $60.69200 | $1,517.30 |
| 50 | $58.99100 | $2,949.55 |
| 100 | $57.43000 | $5,743.00 |
| Unit Price without GST: | $70.83000 |
|---|---|
| Unit Price with GST: | $77.91300 |

