
E2B-S08KN04-WP-B2 2M | |
|---|---|
DigiKey Part Number | Z4100-ND |
Manufacturer | |
Manufacturer Product Number | E2B-S08KN04-WP-B2 2M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-S08KN04-WP-B2 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.85000 | $55.85 |
| 5 | $51.31200 | $256.56 |
| 10 | $49.62300 | $496.23 |
| 25 | $47.60520 | $1,190.13 |
| 50 | $46.22420 | $2,311.21 |
| 100 | $44.95660 | $4,495.66 |
| Unit Price without GST: | $55.85000 |
|---|---|
| Unit Price with GST: | $61.43500 |

