
DRT2-OD32SLH | |
|---|---|
DigiKey Part Number | DRT2-OD32SLH-ND |
Manufacturer | |
Manufacturer Product Number | DRT2-OD32SLH |
Description | 32PT.NPN DRT2 CAGEOUT W/DETECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 32 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | DRT2-OD32SLH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | - | |
Features | 32 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,418.42000 | $2,418.42 |
| Unit Price without GST: | $2,418.42000 |
|---|---|
| Unit Price with GST: | $2,660.26200 |

