MFR Recommended

D4V-8122Z | |
|---|---|
DigiKey Part Number | D4V-8122Z-ND |
Manufacturer | |
Manufacturer Product Number | D4V-8122Z |
Description | SWITCH LIMIT SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Cross Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 1000gf | |
Release Force | 300gf | |
Operating Position | 1.457" (37.0mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.158" (4.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |

