


D4NS-6BF | |
|---|---|
DigiKey Part Number | Z7345-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-6BF |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NC |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-6BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 x2 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.58000 | $166.58 |
| 5 | $145.30800 | $726.54 |
| 10 | $136.98500 | $1,369.85 |
| 25 | $126.69080 | $3,167.27 |
| 50 | $119.40480 | $5,970.24 |
| 100 | $112.52200 | $11,252.20 |
| Unit Price without GST: | $166.58000 |
|---|---|
| Unit Price with GST: | $183.23800 |





