D4GL-2DFG-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $594.77000
Datasheet

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $549.75000
Datasheet
Solenoid Locking Interlock DPST-NC x 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4GL-2DFG-A

DigiKey Part Number
SW1458-ND
Manufacturer
Manufacturer Product Number
D4GL-2DFG-A
Description
INTERLOCK SOLENOID LOCKING DPST
Customer Reference
Detailed Description
Solenoid Locking Interlock DPST-NC x 2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Solenoid Locking
Circuit
DPST-NC x 2
Current Rating (Amps)
750mA (AC)
Voltage Rating
240VAC
Voltage - Supply
24VDC
Holding Force
102kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Status Indicator
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes