
C200H-OC225 | |
|---|---|
DigiKey Part Number | Z7897-ND |
Manufacturer | |
Manufacturer Product Number | C200H-OC225 |
Description | OUTPUT MODULE 16 RELAY |
Customer Reference | |
Detailed Description | Output Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | C200H-OC225 Models |
Category | Number of Outputs and Type 16 - Relay |
Manufacturer Omron Automation and Safety | Mounting Type Backplane |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Ingress Protection IP30 |
Type Output Module | Approval Agency CE, CSA, Lloyd, NK, UL |
For Use With/Related Products C200H, CS1 Series | Weight 0.881 lb (399.61 g) |

