Pushbutton Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3KA-90D1-24EW

DigiKey Part Number
A3KA-90D1-24EW-ND
Manufacturer
Manufacturer Product Number
A3KA-90D1-24EW
Description
ASSEMBLED L.P.B.
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
-
Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1,806.53000$1,806.53
Manufacturers Standard Package
Unit Price without GST:$1,806.53000
Unit Price with GST:$1,987.18300