
A30NZ-MNM-TAA | |
|---|---|
DigiKey Part Number | 236-A30NZ-MNM-TAA-ND |
Manufacturer | |
Manufacturer Product Number | A30NZ-MNM-TAA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Blue | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22N | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.75000 | $32.75 |
| 10 | $27.06600 | $270.66 |
| 25 | $25.10320 | $627.58 |
| 50 | $23.76140 | $1,188.07 |
| 100 | $22.54670 | $2,254.67 |
| 250 | $21.13452 | $5,283.63 |
| 500 | $20.20698 | $10,103.49 |
| Unit Price without GST: | $32.75000 |
|---|---|
| Unit Price with GST: | $36.02500 |

