
A165L-JGY | |
|---|---|
DigiKey Part Number | Z6613-ND |
Manufacturer | |
Manufacturer Product Number | A165L-JGY |
Description | CAP PUSHBUTTON RECTANGULAR GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | A165L-JGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Green | |
Illumination | Illuminated | |
For Use With/Related Products | A16 Series | |
Mounting Type | Snap Fit | |
Size | 21.00mm L x 15.10mm W x 3.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.89000 | $16.89 |
| 10 | $15.28900 | $152.89 |
| 25 | $14.69800 | $367.45 |
| 50 | $14.26560 | $713.28 |
| 100 | $13.84570 | $1,384.57 |
| 250 | $13.30952 | $3,327.38 |
| 500 | $12.91754 | $6,458.77 |
| 1,000 | $12.53698 | $12,536.98 |
| Unit Price without GST: | $16.89000 |
|---|---|
| Unit Price with GST: | $18.57900 |

