
44506-2030 | |
|---|---|
DigiKey Part Number | 44506-2030-ND |
Manufacturer | |
Manufacturer Product Number | 44506-2030 |
Description | CABLE PULL SWITCH 4PST 5A |
Customer Reference | |
Detailed Description | Cable Pull Switch 4PST-3NC/1NO 5A (AC), 2A (DC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | 4PST-3NC/1NO | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Features | - | |
Operating Force | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 80°C |

