
ESTW015A0A1-SZ | |
|---|---|
DigiKey Part Number | ESTW015A0A1-SZ-ND |
Manufacturer | |
Manufacturer Product Number | ESTW015A0A1-SZ |
Description | DC DC CONVERTER |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | - | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | - | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Supplier Device Package | - |

