New at DigiKey
21 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A98027-021

DigiKey Part Number
2262-A98027-021-ND
Manufacturer
Manufacturer Product Number
A98027-021
Description
DUAL ROW LATCHING MICRO-D 21 PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Termination
Solder Cup
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Aluminum, Nickel Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug, Male Pins
Features
Automated Latch
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Liquid Crystal Polymer (LCP)
Mounting Type
Contact Material
Beryllium Copper
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5$437.61800$2,188.09
Manufacturers Standard Package
Unit Price without GST:$437.61800
Unit Price with GST:$481.37980