
A79652-001 | |
|---|---|
DigiKey Part Number | 2262-A79652-001-ND |
Manufacturer | |
Manufacturer Product Number | A79652-001 |
Description | POLARIZED NANO CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.025" (0.64mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | A79652-001 Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Case | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Connector Type | Insulation Color Natural |
Contact Type Female Socket | Insulation Height 0.080" (2.03mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.040" (1.02mm) | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $147.67400 | $738.37 |
| Unit Price without GST: | $147.67400 |
|---|---|
| Unit Price with GST: | $162.44140 |

