
A79650-001 | |
|---|---|
DigiKey Part Number | 2262-A79650-001-ND |
Manufacturer | |
Manufacturer Product Number | A79650-001 |
Description | POLARIZED NANO CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug and Socket to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A79650-001 Models |
Category | Pitch - Connector 0.025" (0.64mm) |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Features Polarizing Key |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug and Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $198.39400 | $991.97 |
| Unit Price without GST: | $198.39400 |
|---|---|
| Unit Price with GST: | $218.23340 |

