
A54100-021 | |
|---|---|
DigiKey Part Number | 2262-A54100-021-ND |
Manufacturer | |
Manufacturer Product Number | A54100-021 |
Description | SINGLE ROW NANO-D 21 PIN CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Nano-D Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (0-80) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Color White |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Beryllium Copper |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $329.20000 | $329.20 |
| 10 | $279.86200 | $2,798.62 |
| 25 | $262.36440 | $6,559.11 |
| 50 | $258.69480 | $12,934.74 |
| Unit Price without GST: | $329.20000 |
|---|---|
| Unit Price with GST: | $362.12000 |

