
A40830-001 | |
|---|---|
DigiKey Part Number | 2262-A40830-001-ND |
Manufacturer | |
Manufacturer Product Number | A40830-001 |
Description | DUAL ROW NANO-D CONNECTOR SAVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 21 Pin Female To D-Sub, 21 Pin Male Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omnetics | Shielding Shielded |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Current Rating (Amps) 1 A |
Convert To (Adapter End) D-Sub, 21 Pin Female | Housing Color Silver |
Convert From (Adapter End) D-Sub, 21 Pin Male | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDM98479-88 | ITT Cannon, LLC | 19 | 1003-MDM98479-88-ND | $801.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $697.37000 | $697.37 |
| 10 | $592.89500 | $5,928.95 |
| Unit Price without GST: | $697.37000 |
|---|---|
| Unit Price with GST: | $767.10700 |

