A29300-037 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $820.54000
Datasheet
New Product
37 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29300-037

DigiKey Part Number
2262-A29300-037-ND
Manufacturer
Manufacturer Product Number
A29300-037
Description
37 POSITION NANO-D DUAL ROW FEMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (0-80)
Series
Termination
Solder
Packaging
Case
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum, Nickel Plated
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
Current Rating (Amps)
1A
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Liquid Crystal Polymer (LCP)
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Contact Material
Copper Alloy
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NK-2D2-037-228-TH00Molex04134-NK-2D2-037-228-TH00-ND$820.54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Case
QuantityUnit PriceExt Price
5$428.69600$2,143.48
Unit Price without GST:$428.69600
Unit Price with GST:$471.56560