
A28410-031 | |
|---|---|
DigiKey Part Number | 2262-A28410-031-ND |
Manufacturer | |
Manufacturer Product Number | A28410-031 |
Description | DUAL ROW NANO-D 31 PIN CONTACT V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Nano-D Plug, Male Pins Connector |
Category | Flange Feature Mating Side, Male Jackscrew (0-80) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $520.08000 | $520.08 |
| 10 | $442.15800 | $4,421.58 |
| 25 | $426.59000 | $10,664.75 |
| Unit Price without GST: | $520.08000 |
|---|---|
| Unit Price with GST: | $572.08800 |

