
A25001-016 | |
|---|---|
DigiKey Part Number | 2262-A25001-016-ND |
Manufacturer | |
Manufacturer Product Number | A25001-016 |
Description | SSB-16-SS-LT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Solder Cup Gold |
Datasheet | Datasheet |
EDA/CAD Models | A25001-016 Models |
Category | Number of Rows 1 |
Manufacturer Omnetics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 16 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.61000 | $116.61 |
| 10 | $99.11700 | $991.17 |
| 100 | $84.26720 | $8,426.72 |
| Unit Price without GST: | $116.61000 |
|---|---|
| Unit Price with GST: | $128.27100 |

