Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A24001-020

DigiKey Part Number
2262-A24001-020-ND
Manufacturer
Manufacturer Product Number
A24001-020
Description
CONN MALE R/A SMD 20 POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
A24001-020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Latch Holder
Packaging
Case
Insulation Height
0.075" (1.90mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Beryllium Copper
Number of Rows
1
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A per Contact
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Case
QuantityUnit PriceExt Price
1$110.58000$110.58
10$93.99500$939.95
100$79.91200$7,991.20
Unit Price without GST:$110.58000
Unit Price with GST:$121.63800