12 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22061-001

DigiKey Part Number
2262-A22061-001-ND
Manufacturer
Manufacturer Product Number
A22061-001
Description
CONN FMALE R/A PCB 12POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
A22061-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Orientation
Keyed
Series
Primary Material
Plastic
Packaging
Case
Shell Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Natural
Number of Positions
12
Shielding
Mounting Type
Through Hole, Right Angle
Current Rating (Amps)
3A per Contact
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in AUD
Case
QuantityUnit PriceExt Price
1$239.99000$239.99
10$204.01200$2,040.12
25$191.25320$4,781.33
50$182.13780$9,106.89
Unit Price without GST:$239.99000
Unit Price with GST:$263.98900