12 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22058-001

DigiKey Part Number
2262-A22058-001-ND
Manufacturer
Manufacturer Product Number
A22058-001
Description
CONN MALE R/A PCB 12POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
A22058-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Type
Number of Positions
12
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Liquid Crystal Polymer (LCP)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Natural
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Case
QuantityUnit PriceExt Price
1$303.85000$303.85
10$258.31200$2,583.12
25$242.15920$6,053.98
50$236.67560$11,833.78
Unit Price without GST:$303.85000
Unit Price with GST:$334.23500