
A22053-001 | |
|---|---|
DigiKey Part Number | 2262-A22053-001-ND |
Manufacturer | |
Manufacturer Product Number | A22053-001 |
Description | CONN MALE R/A PCB 12POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | A22053-001 Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Case | Shell Material Liquid Crystal Polymer (LCP) |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Natural |
Number of Positions 12 | Shielding |
Mounting Type Through Hole, Right Angle | Current Rating (Amps) 3A per Contact |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $245.18000 | $245.18 |
| 10 | $208.42200 | $2,084.22 |
| 25 | $195.38880 | $4,884.72 |
| 50 | $186.07620 | $9,303.81 |
| Unit Price without GST: | $245.18000 |
|---|---|
| Unit Price with GST: | $269.69800 |

