
A22052-001 | |
|---|---|
DigiKey Part Number | 2262-A22052-001-ND |
Manufacturer | |
Manufacturer Product Number | A22052-001 |
Description | CONN MALE R/A PCB 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | A22052-001 Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Case | Shell Material Liquid Crystal Polymer (LCP) |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Natural |
Number of Positions 5 | Shielding |
Mounting Type Through Hole, Right Angle | Current Rating (Amps) 3A per Contact |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.36000 | $138.36 |
| 10 | $117.61600 | $1,176.16 |
| 25 | $110.25840 | $2,756.46 |
| 50 | $105.00180 | $5,250.09 |
| 100 | $99.99720 | $9,999.72 |
| Unit Price without GST: | $138.36000 |
|---|---|
| Unit Price with GST: | $152.19600 |

