
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPDT | |
Current | 15 A | |
Minimum Liquid Specific Gravity | 0.62 | |
Switch Actuation Level | 5.984" ~ 1200.787" (152mm ~ 30500mm) | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -25°C ~ 50°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.59000 | $187.59 |
| Unit Price without GST: | $187.59000 |
|---|---|
| Unit Price with GST: | $206.34900 |

