
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Temperature Rating | 1200°F (649°C) | |
Watt Density @ 12V | - | |
Power (Watts) | 500 W | |
Voltage | 240V | |
Shape | Rectangular | |
Length | 15.250" (387.35mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Thickness | - | |
Material | Stainless Steel | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | - | |
Material - Insulation | Ceramic | |
Wire Gauge | - | |
Color | Silver | |
Approval Agency | CE, UKCA | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.73000 | $176.73 |
| Unit Price without GST: | $176.73000 |
|---|---|
| Unit Price with GST: | $194.40300 |

